- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-05-7058
Molex / Waldom
22-05-7058
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole KK® Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 5 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords: 22057058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-05-7058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 22-05-7058 RoHS compliant?
Yes, 22-05-7058 is RoHS compliant.
What is the lead time for 22-05-7058?
The standard lead time for 22-05-7058 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
You may purchase all in-stock quantity of 99
Stock lot only:
99
Minimum Order Quantity:
300
30 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
1
$0.5543
300
$0.5039
700
$0.4906
2,800
$0.4784
17,100
$0.4661
40,000
$0.4151
100,000
$0.4029
200,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing