- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 22-03-2082
22-03-2082
Molex / Waldom
Connector Header - 8 position - Single Row - 0.100" (2.54mm) Pitch - Solder Pin - Through Hole - White.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Header - 8 position - Single Row - 0.100" (2.54mm) Pitch - Solder Pin - Through Hole - White.
Search Keywords: 22032082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:22-03-2082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5,000
$0.286
12,000
$0.252
30,000 +
$0.246
Click for Quote
Log in
to unlock special pricing