- Home ›
- All Products›
- 219679-1082
219679-1082
Molex / Waldom
Cable Assembly UL 10002 0.15m 22AWG Wire to Board 8 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.15m 22AWG Wire to Board 8 POS F Crimp Bag
Search Keywords: 2196791082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219679-1082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
You may purchase all in-stock quantity of 31
Stock lot only:
31
Minimum Order Quantity:
425
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$3.377
850
$3.070
1,700 +
$3.010
Click for Quote
Log in
to unlock special pricing