- Home ›
- All Products›
- 219679-1054
219679-1054
Molex / Waldom
Cable Assembly, Micro-Latch 2.0 Receptacle to Free End, 5 Ways, 2 mm, 1 Row, 600 mm, 23.6
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, Micro-Latch 2.0 Receptacle to Free End, 5 Ways, 2 mm, 1 Row, 600 mm, 23.6
Search Keywords: 2196791054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219679-1054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
You may purchase all in-stock quantity of 33
Stock lot only:
33
Minimum Order Quantity:
425
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$2.92
150
$2.87
250
$2.83
500 +
$2.75
Click for Quote
Log in
to unlock special pricing