- Home ›
- All Products›
- 219679-1030
219679-1030
Molex / Waldom
Cable Assembly UL 10002 0.05m 22AWG Wire to Board 3 POS F Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.05m 22AWG Wire to Board 3 POS F Crimp Bag
Search Keywords: 2196791030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219679-1030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
40
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1.65
40
$1.50
250
$1.42
500
$1.39
850 +
$1.34
Click for Quote
Log in
to unlock special pricing