- Home ›
- All Products›
- 219678-1051
219678-1051
Molex / Waldom
Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-FCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 5 to 5 POS F-FCrimp-Crimp Bag
Search Keywords: 2196781051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219678-1051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
425
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$2.629
850
$2.390
1,700 +
$2.350
Click for Quote
Log in
to unlock special pricing