- Home ›
- All Products›
- 219678-1030
219678-1030
Molex / Waldom
Cable Assembly, Micro-Latch 2.0 Receptacle to Micro-Latch 2.0 Receptacle, 3 Ways, 2 mm, 1 Row
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, Micro-Latch 2.0 Receptacle to Micro-Latch 2.0 Receptacle, 3 Ways, 2 mm, 1 Row
Search Keywords: 2196781030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219678-1030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
You may purchase all in-stock quantity of 19
Stock lot only:
19
Minimum Order Quantity:
35
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$1.705
45
$1.550
250
$1.530
500
$1.500
850 +
$1.430
Click for Quote
Log in
to unlock special pricing