- Home ›
- All Products›
- 219678-1024
219678-1024
Molex / Waldom
Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-FCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.6m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-FCrimp-Crimp Bag
Search Keywords: 2196781024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219678-1024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
850
12 Weeks
can ship
8/10/26