- Home ›
- All Products›
- 219677-1121
219677-1121
Molex / Waldom
Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 2.95 ", 75 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 2.95 ", 75 mm
Search Keywords: 2196771121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219677-1121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
You may purchase all in-stock quantity of 86
Stock lot only:
86
Minimum Order Quantity:
850
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.8639
1,700
$0.7854
3,400 +
$0.7650
Click for Quote
Log in
to unlock special pricing