- Home ›
- All Products›
- 219677-1115
219677-1115
Molex / Waldom
Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 17.7 ", 450 mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 17.7 ", 450 mm
Search Keywords: 2196771115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219677-1115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
You may purchase all in-stock quantity of 142
Stock lot only:
142
Minimum Order Quantity:
850
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$0.8639
1,700
$0.7854
3,400 +
$0.7650
Click for Quote
Log in
to unlock special pricing