- Home ›
- All Products›
- 219677-1102
Molex / Waldom
219677-1102
Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 5.9 ", 150 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 5.9 ", 150 mm
Search Keywords: 2196771102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219677-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 219677-1102 RoHS compliant?
Yes, 219677-1102 is RoHS compliant.
What is the lead time for 219677-1102?
The standard lead time for 219677-1102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
9 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1,700
$0.77
3,400 +
$0.75
Click for Quote
Log in
to unlock special pricing