- Home ›
- All Products›
- 219676-1122
219676-1122
Molex / Waldom
Cable Assembly UL 1569 0.15m 22AWG Terminal to Terminal 1 to 1 POS F-FCrimp-Crimp Mini-SPOX Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.15m 22AWG Terminal to Terminal 1 to 1 POS F-FCrimp-Crimp Mini-SPOX Bag
Search Keywords: 2196761122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219676-1122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Can Ship immediately
You may purchase all in-stock quantity of 143
Stock lot only:
143
Minimum Order Quantity:
850
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$0.8639
1,700
$0.7854
3,400 +
$0.7650
Click for Quote
Log in
to unlock special pricing