- Home ›
- All Products›
- 219675-2122
219675-2122
Molex / Waldom
ONE BLADE F-S 150MM 28 AWG RD SN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ONE BLADE F-S 150MM 28 AWG RD SN
Search Keywords: 2196752122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219675-2122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3,000
$0.580
8,000
$0.494
20,000 +
$0.481
Click for Quote
Log in
to unlock special pricing