- Home ›
- All Products›
- 219675-1114
219675-1114
Molex / Waldom
ONE BLADE F-S 300MM 30 AWG BK SN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ONE BLADE F-S 300MM 30 AWG BK SN
Search Keywords: 2196751114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219675-1114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1500
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.7854
3,000
$0.7140
8,000
$0.6324
20,000 +
$0.6120
Click for Quote
Log in
to unlock special pricing