- Home ›
- All Products›
- 219674-1122
219674-1122
Molex / Waldom
ONE BLADE F-F 150MM 28 AWG BK SN
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
ONE BLADE F-F 150MM 28 AWG BK SN
Search Keywords: 2196741122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219674-1122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3,000
$0.432
8,000
$0.383
20,000 +
$0.370
Click for Quote
Log in
to unlock special pricing