- Home ›
- All Products›
- 219670-2125
219670-2125
Molex / Waldom
Cable Assembly UL 11028 0.45m 16AWG 1 Position Contact to 1 Position Contact Socket-Socket Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.45m 16AWG 1 Position Contact to 1 Position Contact Socket-Socket Bag
Search Keywords: 2196702125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219670-2125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
150
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$0.6283
150
$0.5712
1,200
$0.5406
2,400 +
$0.5304
Click for Quote
Log in
to unlock special pricing