- Home ›
- All Products›
- 219665-1104
219665-1104
Molex / Waldom
Cable Assembly UL 11028 0.6m 18AWG 10 Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.6m 18AWG 10 Position Wire to Board Receptacle Bag
Search Keywords: 2196651104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219665-1104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$10.61
35
$10.41
70
$10.21
150
$10.03
500
$9.83
1,200
$8.61
3,000 +
$8.36
Click for Quote
Log in
to unlock special pricing