- Home ›
- All Products›
- 219665-1084
219665-1084
Molex / Waldom
Cable Assembly UL 11028 0.6m 18AWG 8 Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.6m 18AWG 8 Position Wire to Board Receptacle Bag
Search Keywords: 2196651084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219665-1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
10
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$8.60
40
$8.44
85
$8.27
200
$8.14
600
$7.97
1,200
$6.98
3,000 +
$6.77
Click for Quote
Log in
to unlock special pricing