- Home ›
- All Products›
- 219659-1144
219659-1144
Molex / Waldom
Cable Assembly UL 11028 0.6m 22AWG 14 Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.6m 22AWG 14 Position Wire to Board Receptacle Bag
Search Keywords: 2196591144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219659-1144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
462
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$11.11
35
$10.90
65
$10.72
150 +
$10.53
Click for Quote
Log in
to unlock special pricing