- Home ›
- All Products›
- 219659-1104
219659-1104
Molex / Waldom
Cable Assembly UL 11028 0.6m 22AWG 10 Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.6m 22AWG 10 Position Wire to Board Receptacle Bag
Search Keywords: 2196591104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219659-1104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Stock lot only:
15
Minimum Order Quantity:
300
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$7.986
600
$7.260
1,200
$6.350
3,000 +
$6.220
Click for Quote
Log in
to unlock special pricing