- Home ›
- All Products›
- 219658-1084
219658-1084
Molex / Waldom
Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 11028 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp Bag
Search Keywords: 2196581084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219658-1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
You may purchase all in-stock quantity of 25
Stock lot only:
25
Minimum Order Quantity:
350
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$6.974
700
$6.340
1,600
$5.540
4,000 +
$5.430
Click for Quote
Log in
to unlock special pricing