- Home ›
- All Products›
- 219655-1114
219655-1114
Molex / Waldom
Cable Assembly UL 1569 Hook-Up 0.3m 24AWG Lead Micro Terminal 1 POS FCrimp Micro-One Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 Hook-Up 0.3m 24AWG Lead Micro Terminal 1 POS FCrimp Micro-One Bag
Search Keywords: 2196551114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219655-1114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3,000
$0.520
8,000 +
$0.457
Click for Quote
Log in
to unlock special pricing