- Home ›
- All Products›
- 219655-1112
219655-1112
Molex / Waldom
Cable Assembly UL 1569 Hook-Up 0.15m 24AWG Lead Micro Terminal 1 POS FCrimp Micro-One Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 Hook-Up 0.15m 24AWG Lead Micro Terminal 1 POS FCrimp Micro-One Bag
Search Keywords: 2196551112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219655-1112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
1500
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.5834
3,000
$0.5304
8,000 +
$0.4661
Click for Quote
Log in
to unlock special pricing