- Home ›
- All Products›
- 219653-1064
219653-1064
Molex / Waldom
Cable Assembly UL 1569 0.6m 22AWG Wire to Board 6 POS FCrimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.6m 22AWG Wire to Board 6 POS FCrimp Bag
Search Keywords: 2196531064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219653-1064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
You may purchase all in-stock quantity of 190
Stock lot only:
190
Minimum Order Quantity:
550
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$3.674
1,100
$3.340
4,000
$2.920
10,000 +
$2.860
Click for Quote
Log in
to unlock special pricing