- Home ›
- All Products›
- 219652-1084
219652-1084
Molex / Waldom
Cable Assembly UL 1569 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag
Search Keywords: 2196521084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219652-1084
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
15
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$5.731
700
$5.210
1,600
$4.580
4,000
$4.450
8,000
$4.180
20,000 +
$3.930
Click for Quote
Log in
to unlock special pricing