- Home ›
- All Products›
- 219652-1033
219652-1033
Molex / Waldom
Cable Assembly UL 1569 0.3m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 1569 0.3m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag
Search Keywords: 2196521033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:219652-1033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Ships today, if you order in
You may purchase all in-stock quantity of 148
Stock lot only:
148
Minimum Order Quantity:
1000
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$2.244
2,000
$2.040
4,000
$1.790
10,000 +
$1.750
Click for Quote
Log in
to unlock special pricing