- Home ›
- All Products›
- 218989-0200
Molex / Waldom
218989-0200
Connector Header 3mm 2 Position Right Angle Surface Mount Micro-Fit+ Single Row
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Header 3mm 2 Position Right Angle Surface Mount Micro-Fit+ Single Row
Search Keywords: 2189890200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218989-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Reel Pack:
320
Frequently Asked Questions
Is 218989-0200 RoHS compliant?
Yes, 218989-0200 is RoHS compliant.
What is the lead time for 218989-0200?
The standard lead time for 218989-0200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5760
Order Increment:
320
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5,760
$4.17
11,520 +
$4.09
Click for Quote
Log in
to unlock special pricing