- Home ›
- All Products›
- 218877-0062
Molex / Waldom
218877-0062
Connector Board to Board Receptacle 6 Position 0.35mm Solder Straight Surface Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Board to Board Receptacle 6 Position 0.35mm Solder Straight Surface Mount
Search Keywords: 2188770062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218877-0062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
11000
Frequently Asked Questions
Is 218877-0062 RoHS compliant?
Yes, 218877-0062 is RoHS compliant.
What is the lead time for 218877-0062?
The standard lead time for 218877-0062 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
88000
Order Increment:
11000
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
88,000
$1.69
209,000
$1.48
506,000
$1.44
1,001,000 +
$1.36
Click for Quote
Log in
to unlock special pricing