- Home ›
- All Products›
- 218876-0062
218876-0062
Molex / Waldom
Connector Board to Board Receptacle 6 Position 0.35mm Solder Straight Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Board to Board Receptacle 6 Position 0.35mm Solder Straight Surface Mount
Search Keywords: 2188760062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218876-0062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
11000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
88000
Order Increment:
11000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
88,000
$1.60
209,000
$1.41
506,000
$1.37
1,001,000 +
$1.30
Click for Quote
Log in
to unlock special pricing