- Home ›
- All Products›
- 218537-3919
218537-3919
Molex / Waldom
Thermistor NTC 50K Ohm 1% 2-Pin Cable Mount Radial 4035K Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Thermistor NTC 50K Ohm 1% 2-Pin Cable Mount Radial 4035K Bag
Search Keywords: 2185373919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218537-3919
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
2000
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$8.008
2,000
$7.280
4,000 +
$7.140
Click for Quote
Log in
to unlock special pricing