- Home ›
- All Products›
- 218510-1083
218510-1083
Molex / Waldom
Cable Assembly UL 10002 24AWG 0.3m 8Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 24AWG 0.3m 8Position Wire to Board Receptacle Bag
Search Keywords: 2185101083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218510-1083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Ships today, if you order in
You may purchase all in-stock quantity of 201
Stock lot only:
201
Minimum Order Quantity:
700
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$2.717
1,400
$2.470
4,000
$2.160
10,000 +
$2.100
Click for Quote
Log in
to unlock special pricing