- Home ›
- All Products›
- 218510-1064
218510-1064
Molex / Waldom
Cable Assembly UL 10002 24AWG 0.6m 6Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 24AWG 0.6m 6Position Wire to Board Receptacle Bag
Search Keywords: 2185101064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218510-1064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
You may purchase all in-stock quantity of 21
Stock lot only:
21
Minimum Order Quantity:
725
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.596
1,450
$2.360
4,000
$2.050
10,000 +
$2.020
Click for Quote
Log in
to unlock special pricing