- Home ›
- All Products›
- 218510-1062
218510-1062
Molex / Waldom
Cable Assembly UL 10002 24AWG 0.15m 6Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 24AWG 0.15m 6Position Wire to Board Receptacle Bag
Search Keywords: 2185101062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218510-1062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1900
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,900
$1.78
4,000
$1.56
10,000 +
$1.53
Click for Quote
Log in
to unlock special pricing