- Home ›
- All Products›
- 218510-1043
218510-1043
Molex / Waldom
Cable Assembly UL 10002 24AWG 0.3m 4Position Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 24AWG 0.3m 4Position Wire to Board Receptacle Bag
Search Keywords: 2185101043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218510-1043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
You may purchase all in-stock quantity of 350
Stock lot only:
350
Minimum Order Quantity:
1150
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.65
2,300
$1.50
8,000
$1.31
20,000 +
$1.29
Click for Quote
Log in
to unlock special pricing