- Home ›
- All Products›
- 218397-1021
218397-1021
Molex / Waldom
Cable Assembly UL 10002 0.1m 24AWG 2POS Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.1m 24AWG 2POS Wire to Board Receptacle Bag
Search Keywords: 2183971021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218397-1021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1825
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,825
$0.90
3,650
$0.85
8,000
$0.74
20,000 +
$0.73
Click for Quote
Log in
to unlock special pricing