- Home ›
- All Products›
- 218323-1052
218323-1052
Molex / Waldom
Cable Assembly PVC 0.3m 22AWG 5POS Wire to Board Receptacle Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly PVC 0.3m 22AWG 5POS Wire to Board Receptacle Bag
Search Keywords: 2183231052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218323-1052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Can Ship immediately
You may purchase all in-stock quantity of 166
Stock lot only:
166
Minimum Order Quantity:
875
Order Increment:
25
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.123
1,750
$1.930
4,000
$1.690
10,000 +
$1.650
Click for Quote
Log in
to unlock special pricing