- Home ›
- All Products›
- 218322-1022
218322-1022
Molex / Waldom
Cable Assembly FLRY-A 0.3m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly FLRY-A 0.3m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag
Search Keywords: 2183221022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218322-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
You may purchase all in-stock quantity of 225
Stock lot only:
225
Minimum Order Quantity:
950
Order Increment:
25
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.958
1,900
$1.780
4,000
$1.560
10,000 +
$1.530
Click for Quote
Log in
to unlock special pricing