- Home ›
- All Products›
- 218216-0610
218216-0610
Molex / Waldom
Connector Power Header 6 Position 3mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector Power Header 6 Position 3mm Solder Right Angle Surface Mount
Search Keywords: 2182160610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218216-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,226
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
200
$5.38
400
$5.29
9,000 +
$4.81
Click for Quote
Log in
to unlock special pricing