- Home ›
- All Products›
- 218113-0203
218113-0203
Molex / Waldom
Cable Assembly 28AWG 0.3m 2Position PicoBlade to 2Position PicoBlade Receptacle-Plug Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 28AWG 0.3m 2Position PicoBlade to 2Position PicoBlade Receptacle-Plug Black Bag
Search Keywords: 2181130203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218113-0203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
35
$1.94
200
$1.67
400
$1.63
850
$1.59
1,000
$1.57
2,000
$1.37
5,000 +
$1.35
Click for Quote
Log in
to unlock special pricing