- Home ›
- All Products›
- 218102-1062
218102-1062
Molex / Waldom
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
Search Keywords: 2181021062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218102-1062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
You may purchase all in-stock quantity of 200
Stock lot only:
200
Minimum Order Quantity:
925
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$2.068
1,850
$1.880
4,000
$1.630
10,000 +
$1.610
Click for Quote
Log in
to unlock special pricing