- Home ›
- All Products›
- 218101-1081
218101-1081
Molex / Waldom
Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp Bag
Search Keywords: 2181011081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218101-1081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
246
Can Ship immediately
You may purchase all in-stock quantity of 246
Stock lot only:
246
Minimum Order Quantity:
675
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$3.146
1,350
$2.860
4,000
$2.510
10,000
$2.430
20,000
$2.300
50,000 +
$2.150
Click for Quote
Log in
to unlock special pricing