- Home ›
- All Products›
- 218101-1080
218101-1080
Molex / Waldom
Cable Assembly UL 10002 0.05m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.05m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-FCrimp-Crimp Bag
Search Keywords: 2181011080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218101-1080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375
Ships today, if you order in
Minimum Order Quantity:
25
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
25
$3.08
150
$3.04
250 +
$2.97
Click for Quote
Log in
to unlock special pricing