- Home ›
- All Products›
- 218101-1043
218101-1043
Molex / Waldom
Cable Assembly UL 10002 0.3m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly UL 10002 0.3m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag
Search Keywords: 2181011043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218101-1043
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Can Ship immediately
You may purchase all in-stock quantity of 199
Stock lot only:
199
Minimum Order Quantity:
975
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1.936
1,950
$1.760
4,000
$1.550
10,000 +
$1.510
Click for Quote
Log in
to unlock special pricing