- Home ›
- All Products›
- 218057-0310
218057-0310
Molex / Waldom
FEM/PIGTAIL 3CKT SR CBL ASSY 1m BLK 11mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FEM/PIGTAIL 3CKT SR CBL ASSY 1m BLK 11mm Pitch
Search Keywords: 2180570310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218057-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$67.34
5
$66.20
10
$65.03
20 +
$63.87
Click for Quote
Log in
to unlock special pricing