- Home ›
- All Products›
- 218057-0205
218057-0205
Molex / Waldom
Rectangular Cable Assemblies FEM/PIGTAIL 2CKT SR CBL ASSY 500mm BLK 11mm Pitch EXTreme Guardian
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Rectangular Cable Assemblies FEM/PIGTAIL 2CKT SR CBL ASSY 500mm BLK 11mm Pitch EXTreme Guardian
Search Keywords: 2180570205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218057-0205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
2
20 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2
$34.75
10
$34.16
20
$33.56
39 +
$32.96
Click for Quote
Log in
to unlock special pricing