- Home ›
- All Products›
- 218056-0320
Molex / Waldom
218056-0320
FEM/FEM 3CKT OTS SR CBL ASSY 2m BLK 11mm Pitch
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FEM/FEM 3CKT OTS SR CBL ASSY 2m BLK 11mm Pitch
Search Keywords: 2180560320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218056-0320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 218056-0320 RoHS compliant?
Yes, 218056-0320 is RoHS compliant.
What is the lead time for 218056-0320?
The standard lead time for 218056-0320 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$143.60
3
$141.12
5
$138.65
10 +
$136.16
Click for Quote
Log in
to unlock special pricing