- Home ›
- All Products›
- 218056-0310
218056-0310
Molex / Waldom
FEM/FEM 3CKT OTS SR CBL ASSY 1m BLK 11mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FEM/FEM 3CKT OTS SR CBL ASSY 1m BLK 11mm Pitch
Search Keywords: 2180560310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218056-0310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$88.51
4
$86.98
8
$85.46
16 +
$83.93
Click for Quote
Log in
to unlock special pricing