- Home ›
- All Products›
- 218056-0305
218056-0305
Molex / Waldom
FEM/FEM 3CKT OTS SR CBL ASSY 500mm BLK 11mm Pitch
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
FEM/FEM 3CKT OTS SR CBL ASSY 500mm BLK 11mm Pitch
Search Keywords: 2180560305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:218056-0305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
2
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2
$60.78
6
$59.74
11
$58.69
22 +
$57.64
Click for Quote
Log in
to unlock special pricing