- Home ›
- All Products›
- 217851-1132
Molex / Waldom
217851-1132
PERMA-S RING 150MM 16AWG M5 LEAD BL R-B
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217851-1132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1