- Home ›
- All Products›
- 217851-1122
217851-1122
Molex / Waldom
PERMA-S RING 150MM 16AWG M5 LEAD RD R-B
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PERMA-S RING 150MM 16AWG M5 LEAD RD R-B
Search Keywords: 2178511122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:217851-1122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
You may purchase all in-stock quantity of 200
Stock lot only:
200
Minimum Order Quantity:
1450
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$1.21
2,900
$1.10
8,000
$0.96
20,000 +
$0.94
Click for Quote
Log in
to unlock special pricing